| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75C3232PWR | Texas Instruments | $1.1691 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | MAX3232MPWREP vs SN75C3232PWR |
| SN75C3232EPWR | Texas Instruments | $1.2855 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232MPWREP vs SN75C3232EPWR |
| SN65C3232EPWR | Texas Instruments | $1.3861 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232MPWREP vs SN65C3232EPWR |
| TRS3232PWR | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | MAX3232MPWREP vs TRS3232PWR |
| TRSF3232IPWG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232MPWREP vs TRSF3232IPWG4 |
| SN75C3232PWE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | MAX3232MPWREP vs SN75C3232PWE4 |
| TRS3232ECPW | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232MPWREP vs TRS3232ECPW |
| TRSF3232IPWR | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232MPWREP vs TRSF3232IPWR |
| TRS3232CPWR | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232MPWREP vs TRS3232CPWR |
| SP3232EBEY-L | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | MAX3232MPWREP vs SP3232EBEY-L |
Part Details for MAX3232MPWREP by Texas Instruments
Results Overview of MAX3232MPWREP by Texas Instruments
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3232MPWREP Information
MAX3232MPWREP by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MAX3232MPWREP | Texas Instruments | Enhanced Product 3-V To 5.5-V Multichannel Rs-232 Line Driver/Receiver W/Plus/-15-Kv Esd 16-TSSOP -55 to 125 |
Price & Stock for MAX3232MPWREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-21391-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Container: Cut Tape |
3284 Cut Tape |
|
$6.7718 / $10.3300 | Buy Now |
|
DISTI #
V72:2272_07298577
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2238 Container: Cut Strips | Americas - 1178 |
|
$5.2170 / $7.3780 | Buy Now |
|
DISTI #
P02:6590_09161642
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 Container: Cut Strips | Asia - 370 |
|
$5.6431 / $9.4062 | Buy Now |
|
DISTI #
595-MAX3232MPWREP
|
Mouser Electronics | RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232 RoHS: Compliant | 5143 |
|
$5.9100 / $9.9600 | Buy Now |
|
DISTI #
82019982
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2238 | Americas - 1178 |
|
$5.2170 / $7.3780 | Buy Now |
|
DISTI #
93820739
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 370 |
|
$5.5975 / $9.3301 | Buy Now |
|
DISTI #
V72:2272_07298577
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2238 Container: Cut Strips | Americas - 1178 |
|
$5.2170 / $7.3780 | Buy Now |
|
DISTI #
P02:6590_09161642
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 Container: Cut Strips | Asia - 370 |
|
$5.6431 / $9.4062 | Buy Now |
|
DISTI #
82019982
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2238 | Americas - 1178 |
|
$5.2170 / $7.3780 | Buy Now |
|
DISTI #
93820739
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 370 |
|
$5.5975 / $9.3301 | Buy Now |
US Tariff Estimator: MAX3232MPWREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX3232MPWREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX3232MPWREP Part Data Attributes
|
|
MAX3232MPWREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX3232MPWREP
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Also Operates At 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for MAX3232MPWREP
This table gives cross-reference parts and alternative options found for MAX3232MPWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3232MPWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MAX3232MPWREP Frequently Asked Questions (FAQ)
-
The MAX3232MPWREP can support data rates up to 250 kbps.
-
Yes, the MAX3232MPWREP is designed to operate in harsh environments with temperatures ranging from -40°C to 85°C and is suitable for industrial and automotive applications.
-
The MAX3232MPWREP has built-in ESD protection of ±15 kV on the RS-232 inputs and ±8 kV on the RS-232 outputs, making it suitable for use in applications where ESD is a concern.
-
The MAX3232MPWREP has a low power consumption of 5mA (typical) and can operate from a single 3.3V or 5V supply, making it suitable for battery-powered applications.
-
Yes, the MAX3232MPWREP is compatible with other RS-232 transceivers and can be used as a drop-in replacement in many applications.