| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SP3238EEY-L | MaxLinear Inc | $0.8380 | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28 | MAX3238CPWR vs SP3238EEY-L |
| SP3238EEEY | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | MAX3238CPWR vs SP3238EEEY |
| MAX3238IPWRE4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO28 | MAX3238CPWR vs MAX3238IPWRE4 |
| SN65C3238PW | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO28 | MAX3238CPWR vs SN65C3238PW |
| SP3238EECY | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | MAX3238CPWR vs SP3238EECY |
| SP3238EEEY | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | MAX3238CPWR vs SP3238EEEY |
| MAX3238IPWRG4Q1 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28 | MAX3238CPWR vs MAX3238IPWRG4Q1 |
| SN75C3238PWR | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO28 | MAX3238CPWR vs SN75C3238PWR |
| SN75C3238PW | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO28 | MAX3238CPWR vs SN75C3238PW |
| ICL3238EIV-T | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | MAX3238CPWR vs ICL3238EIV-T |
Part Details for MAX3238CPWR by Texas Instruments
Results Overview of MAX3238CPWR by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3238CPWR Information
MAX3238CPWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3238CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-9598-2-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 28TSSOP Min Qty: 2000 Container: Tape & Reel |
3862 Tape & Reel |
|
$1.2362 / $1.2779 | Buy Now |
|
DISTI #
V72:2272_07298604
|
Arrow Electronics | Quint Transmitter Triple Receiver RS-232 28-Pin TSSOP T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2011 Container: Cut Strips | Americas - 17 |
|
$1.0571 / $1.0750 | Buy Now |
|
DISTI #
595-MAX3238CPWR
|
Mouser Electronics | RS-232 Interface IC RS232 A 595-MAX3238C PW A 595-MAX3238CPW A 595-MAX3238CPW RoHS: Compliant | 1938 |
|
$1.2200 / $2.4400 | Buy Now |
|
DISTI #
56218886
|
Verical | Quint Transmitter Triple Receiver RS-232 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2011 | Americas - 17 |
|
$0.7521 / $1.0750 | Buy Now |
|
|
Bristol Electronics | Quint Transmitter Triple Receiver RS-232 28-Pin TSSOP T/R | 173 |
|
RFQ | |
|
|
Quest Components | LINE TRANSCEIVER, 3 FUNC, 5 DRIVER, 3 RCVR, BIPOLAR, PDSO28 | 583 |
|
$2.2457 / $4.0830 | Buy Now |
|
|
Quest Components | LINE TRANSCEIVER, 3 FUNC, 5 DRIVER, 3 RCVR, BIPOLAR, PDSO28 | 46 |
|
$1.5150 / $1.8938 | Buy Now |
|
DISTI #
V72:2272_07298604
|
Arrow Electronics | Quint Transmitter Triple Receiver RS-232 28-Pin TSSOP T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2011 Container: Cut Strips | Americas - 17 |
|
$1.0571 / $1.0750 | Buy Now |
|
DISTI #
56218886
|
Verical | Quint Transmitter Triple Receiver RS-232 28-Pin TSSOP T/R COO: Taiwan RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2011 | Americas - 17 |
|
$0.7521 / $1.0750 | Buy Now |
|
DISTI #
56218886
|
Verical | Quint Transmitter Triple Receiver RS-232 28-Pin TSSOP T/R COO: Taiwan RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2011 | Americas - 17 |
|
$0.7521 / $1.0750 | Buy Now |
US Tariff Estimator: MAX3238CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX3238CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX3238CPWR Part Data Attributes
|
|
MAX3238CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX3238CPWR
Texas Instruments
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Can Also Operate With 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 5 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.000001 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 3 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for MAX3238CPWR
This table gives cross-reference parts and alternative options found for MAX3238CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3238CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MAX3238CPWR Frequently Asked Questions (FAQ)
-
The MAX3238CPWR can support data rates up to 250 kbps.
-
Yes, the MAX3238CPWR is designed to operate in harsh environments with temperatures ranging from -40°C to 85°C and can withstand electromagnetic interference (EMI).
-
The MAX3238CPWR has built-in electrostatic discharge (ESD) protection, which can withstand up to ±15 kV of ESD voltage.
-
The MAX3238CPWR has a low power consumption of 5 mA (typical) when operating at 3.3 V, making it suitable for battery-powered devices.
-
Yes, the MAX3238CPWR can be used in 5 V systems, but it requires an external voltage regulator to step down the voltage to 3.3 V.