Part Details for MAX3241EEUI+ by Analog Devices Inc
Results Overview of MAX3241EEUI+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3241EEUI+ Information
MAX3241EEUI+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3241EEUI+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2511693
|
Farnell | RS232 TXRX, 120KBPS, 5.5V, TSSOP-28 COO: United States RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 57 |
|
$15.2159 / $24.4876 | Buy Now |
|
DISTI #
700-MAX3241EEUI
|
Mouser Electronics | RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers RoHS: Compliant | 1417 |
|
$13.7200 / $22.0800 | Buy Now |
|
|
Analog Devices Inc | ±15kV ESD-Protected, Down to 1 Package Multiple: 1 | 7537 |
|
$10.6800 / $22.3900 | Buy Now |
|
|
Chip Stock | ±15kVESD-Protected,Downto10nA,3.0Vto5.5V,Upto1Mbps,TrueRS-232Transceivers | 230 |
|
RFQ |
US Tariff Estimator: MAX3241EEUI+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX3241EEUI+
MAX3241EEUI+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX3241EEUI+ Part Data Attributes
|
|
MAX3241EEUI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3241EEUI+
Analog Devices Inc
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 28-TSSOP_4.4-4.4_MM | |
| Package Description | Tssop, Tssop28,.25 | |
| Pin Count | 28 | |
| Manufacturer Package Code | 28-TSSOP_4.4-4.4_MM | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2002-03-29 | |
| Differential Output | No | |
| Driver Number of Bits | 3 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232; Tia-232; V.24; V.28 | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for MAX3241EEUI+
This table gives cross-reference parts and alternative options found for MAX3241EEUI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3241EEUI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3241ECUI+ | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28 | MAX3241EEUI+ vs MAX3241ECUI+ |
| MAX3241EUI+T | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28 | MAX3241EEUI+ vs MAX3241EUI+T |
| MAX3241EEUI/GG8 | Analog Devices Inc | Check for Price | Line Transceiver | MAX3241EEUI+ vs MAX3241EEUI/GG8 |
| MAX3241EUI-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28 | MAX3241EEUI+ vs MAX3241EUI-T |
| ICL3241ECV-T | Rochester Electronics LLC | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3241EEUI+ vs ICL3241ECV-T |
| ICL3241EIV | Intersil Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3241EEUI+ vs ICL3241EIV |
| ICL3241ECV | Intersil Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3241EEUI+ vs ICL3241ECV |
| MAX3241EEUI | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28 | MAX3241EEUI+ vs MAX3241EEUI |
MAX3241EEUI+ Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the MAX3241EEUI+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. It's also important to keep the device away from high-frequency noise sources and to use a low-ESR capacitor for the VCC bypass.
-
To ensure reliable operation of the MAX3241EEUI+ in a noisy environment, it's recommended to use a low-pass filter on the input lines, add a common-mode choke to the RS-232 lines, and use a shielded cable for the RS-232 connection. Additionally, consider using a device with built-in electrostatic discharge (ESD) protection, such as the MAX3241EEUI+.
-
The maximum cable length supported by the MAX3241EEUI+ depends on the baud rate and the type of cable used. As a general rule, the maximum cable length is 50 feet at 9600bps, 20 feet at 38,400bps, and 10 feet at 115,200bps. However, it's recommended to use a cable with a characteristic impedance of 100 ohms and a capacitance of less than 2500pF/ft to ensure reliable operation.
-
Common issues with the MAX3241EEUI+ include data corruption, incorrect baud rate, and device malfunction. To troubleshoot these issues, check the power supply voltage, ensure that the device is properly configured, and verify that the RS-232 signals are within the specified voltage range. Use a logic analyzer or oscilloscope to capture the RS-232 signals and verify that they are correct.
-
Yes, the MAX3241EEUI+ is compatible with both 3.3V and 5V logic. The device has a wide supply voltage range of 3.0V to 5.5V, making it suitable for use in a variety of applications. However, it's recommended to use a voltage regulator to ensure a stable supply voltage.