Part Details for MAX3241EWI+ by Analog Devices Inc
Results Overview of MAX3241EWI+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3241EWI+ Information
MAX3241EWI+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3241EWI+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX3241EWI
|
Mouser Electronics | RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr RoHS: Compliant | 15 |
|
$12.1800 / $18.8300 | Buy Now |
|
|
Analog Devices Inc | 3.0V to 5.5V, Low-Power, up to Package Multiple: 1 | 7842 |
|
$8.8400 / $18.8300 | Buy Now |
US Tariff Estimator: MAX3241EWI+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX3241EWI+
MAX3241EWI+ Part Data Attributes
|
|
MAX3241EWI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3241EWI+
Analog Devices Inc
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 28-SOIC_W-300_MIL | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Manufacturer Package Code | 28-SOIC_W-300_MIL | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1996-05-23 | |
| Additional Feature | 5 Receivers Active Under Shutdown; Tristatable Receivers; External Charge Pump | |
| Differential Output | No | |
| Driver Number of Bits | 3 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232; Tia-232 | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 17.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for MAX3241EWI+
This table gives cross-reference parts and alternative options found for MAX3241EWI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3241EWI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3241EWI-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3241EWI+ vs MAX3241EWI-T |
| MAX3241EWI+T | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3241EWI+ vs MAX3241EWI+T |
| MAX3241CWI | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3241EWI+ vs MAX3241CWI |
| MAX3241CWI+ | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3241EWI+ vs MAX3241CWI+ |
MAX3241EWI+ Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the MAX3241EWI+ involves keeping the analog and digital sections separate, using a solid ground plane, and minimizing trace lengths and loops. It's also important to follow the datasheet's guidelines for pin placement and component orientation.
-
To ensure reliable operation of the MAX3241EWI+ in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and minimizing power dissipation. Additionally, consider using a thermal protection circuit to prevent overheating.
-
When using the MAX3241EWI+ in a system with multiple transceivers, it's crucial to ensure that each transceiver has its own dedicated supply voltage and ground connections to prevent noise coupling and signal degradation. Additionally, consider using a common-mode filter or choke to reduce electromagnetic interference (EMI) between transceivers.
-
To troubleshoot issues with the MAX3241EWI+, start by verifying the power supply voltage and ensuring that it's within the recommended range. Check for proper signal termination, and use an oscilloscope to monitor signal waveforms. Also, review the datasheet's troubleshooting section and application notes for guidance on common issues and solutions.
-
When using the MAX3241EWI+ in a system with a high-speed clock, it's essential to ensure that the clock signal is properly terminated and that the transceiver's input capacitance is taken into account. Additionally, consider using a clock buffer or repeater to reduce signal degradation and ensure reliable data transmission.