| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST3243EBPR | STMicroelectronics | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28 | MAX3243ECPWE4 vs ST3243EBPR |
| SP3243EA-L | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243ECPWE4 vs SP3243EA-L |
| SN65C3243PWE4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243ECPWE4 vs SN65C3243PWE4 |
| SP3243EEA-L | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243ECPWE4 vs SP3243EEA-L |
| MAX3244EEUI-T | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28 | MAX3243ECPWE4 vs MAX3244EEUI-T |
| SN75C3243PWRG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243ECPWE4 vs SN75C3243PWRG4 |
| SP3243BEY/TR | MaxLinear Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28 | MAX3243ECPWE4 vs SP3243BEY/TR |
| MAX3245EEUI+T | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28 | MAX3243ECPWE4 vs MAX3245EEUI+T |
| SP3243BCY/TR | MaxLinear Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28 | MAX3243ECPWE4 vs SP3243BCY/TR |
| SP3243UCY-L | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243ECPWE4 vs SP3243UCY-L |
Part Details for MAX3243ECPWE4 by Texas Instruments
Results Overview of MAX3243ECPWE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3243ECPWE4 Information
MAX3243ECPWE4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3243ECPWE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MAX3243ECPWE4-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28TSSOP Min Qty: 300 Container: Tube |
0 Tube |
|
$1.3322 | Buy Now |
|
|
Vyrian | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28 | 6088 |
|
RFQ |
US Tariff Estimator: MAX3243ECPWE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX3243ECPWE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX3243ECPWE4 Part Data Attributes
|
|
MAX3243ECPWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX3243ECPWE4
Texas Instruments
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Green, Plastic, Tssop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates At 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 3 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 5 V | |
| Output Low Current-Max | 0.000001 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 150 Ns | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for MAX3243ECPWE4
This table gives cross-reference parts and alternative options found for MAX3243ECPWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3243ECPWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MAX3243ECPWE4 Frequently Asked Questions (FAQ)
-
The MAX3243ECPWE4 can support data rates up to 1 Mbps, making it suitable for high-speed serial communication applications.
-
The MAX3243ECPWE4 has built-in electrostatic discharge (ESD) protection on the RS-232 inputs, which can withstand up to ±15 kV of ESD voltage.
-
The MAX3243ECPWE4 has a low power consumption of 5mA (typical) when operating at 3.3V, making it suitable for battery-powered devices.
-
Yes, the MAX3243ECPWE4 is designed to operate in harsh environments, with an operating temperature range of -40°C to 85°C, making it suitable for industrial and automotive applications.
-
The MAX3243ECPWE4 has a slew rate control feature that allows the user to adjust the slew rate of the RS-232 outputs to minimize electromagnetic interference (EMI).