Part Details for MAX3243EUI+ by Analog Devices Inc
Results Overview of MAX3243EUI+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3243EUI+ Information
MAX3243EUI+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3243EUI+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73Y3508
|
Newark | Rs232 Txrx, 120Kbps, 5.5V, Tssop-28, Ic Type:Rs232 Transceiver, No. Of Receivers:5Receivers, No. Of Transmitters:3, Communication Mode:-, Data Rate Max:120Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop Rohs Compliant: Yes |Analog Devices MAX3243EUI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$12.5600 / $19.3900 | Buy Now |
|
DISTI #
700-MAX3243EUI
|
Mouser Electronics | RS-232 Interface IC 1 A Supply-Current, True +3V to +5.5V RS RoHS: Compliant | 134 |
|
$11.7800 / $18.8300 | Buy Now |
|
|
Analog Devices Inc | 1µA Supply-Current, True +3V t Package Multiple: 1 | 4068 |
|
$8.8400 / $18.8300 | Buy Now |
US Tariff Estimator: MAX3243EUI+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX3243EUI+
MAX3243EUI+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX3243EUI+ Part Data Attributes
|
|
MAX3243EUI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3243EUI+
Analog Devices Inc
Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 28-TSSOP_4.4-4.4_MM | |
| Package Description | Tssop, Tssop28,.25 | |
| Pin Count | 28 | |
| Manufacturer Package Code | 28-TSSOP_4.4-4.4_MM | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1995-12-23 | |
| Differential Output | No | |
| Driver Number of Bits | 3 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232; V.24; V.28 | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 5 V | |
| Output Low Current-Max | 0.0016 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for MAX3243EUI+
This table gives cross-reference parts and alternative options found for MAX3243EUI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3243EUI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3243CWI+ | Analog Devices Inc | $6.3800 | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243EUI+ vs MAX3243CWI+ |
| MAX3243CWI+T | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243EUI+ vs MAX3243CWI+T |
| MAX3243EAI+T | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243EUI+ vs MAX3243EAI+T |
| MAX3243CAI+T | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243EUI+ vs MAX3243CAI+T |
| MAX3243CUI+ | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243EUI+ vs MAX3243CUI+ |
| MAX3243EUI+T | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243EUI+ vs MAX3243EUI+T |
| MAX3243CUI+T | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243EUI+ vs MAX3243CUI+T |
| MAX3243EAI+ | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243EUI+ vs MAX3243EAI+ |
| MAX3243EWI+ | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243EUI+ vs MAX3243EWI+ |
| MAX3243CAI+ | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243EUI+ vs MAX3243CAI+ |
MAX3243EUI+ Frequently Asked Questions (FAQ)
-
The MAX3243EUI+ can support data rates up to 1Mbps, making it suitable for high-speed serial communication applications.
-
The MAX3243EUI+ has built-in electrostatic discharge (ESD) protection on the RS-232 inputs, which can withstand up to ±15kV human-body model (HBM) and ±8kV IEC61000-4-2 contact discharge.
-
The MAX3243EUI+ has a low power consumption of 5mA (typical) when operating from a 3.3V supply, making it suitable for battery-powered applications.
-
Yes, the MAX3243EUI+ is designed to operate over an extended temperature range of -40°C to +85°C, making it suitable for use in harsh industrial and automotive environments.
-
The MAX3243EUI+ has a slew rate control feature that allows the user to adjust the slew rate of the RS-232 outputs to minimize electromagnetic interference (EMI) and reduce radiated emissions.