-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3V, 2Mbps CAN Transceiver with ±65V Fault Protection, ±25V CMR, and ±25kV ESD, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX33053EASA+T
|
Mouser Electronics | CAN Interface IC +3.3V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD RoHS: Compliant | 0 |
|
$3.5900 | Order Now |
|
Analog Devices Inc | 3.3V CAN with High FP, CMR, an Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.0800 / $3.4138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX33053EASA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX33053EASA+T
Analog Devices Inc
+3.3V, 2Mbps CAN Transceiver with ±65V Fault Protection, ±25V CMR, and ±25kV ESD, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2018-08-23 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX33053EASA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX33053EASA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY65208 | Interface Circuit, PQCC20, | Skyworks Solutions Inc | MAX33053EASA+T vs SKY65208 |
SKY65204 | Interface Circuit, PQCC18, | Skyworks Solutions Inc | MAX33053EASA+T vs SKY65204 |
1894K-33LFT | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | MAX33053EASA+T vs 1894K-33LFT |
935293623125 | DATACOM, INTERFACE CIRCUIT, PDSO6, PLASTIC, SOT-457, TSOP-6 | NXP Semiconductors | MAX33053EASA+T vs 935293623125 |
NTS0101GM,115 | NTS0101 - Dual supply translating transceiver; open drain; auto direction sensing SON 6-Pin | NXP Semiconductors | MAX33053EASA+T vs NTS0101GM,115 |
1894K-43LF | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | MAX33053EASA+T vs 1894K-43LF |
NCN5121MNTWG | KNX Transceiver for Twisted Pair Networks, 3000-REEL | onsemi | MAX33053EASA+T vs NCN5121MNTWG |
MU9C8338-TFI | Interface Circuit, CMOS, PQFP144, LQFP-144 | Music Semiconductors Inc | MAX33053EASA+T vs MU9C8338-TFI |
NCN5130MNTWG | Full Featured KNX Transceiver for Twisted Pair Networks, 3000-REEL | onsemi | MAX33053EASA+T vs NCN5130MNTWG |
LS100-PQ256 | Interface Circuit, CMOS, PQFP256, PLASTIC, QFP-256 | I-Cube Inc | MAX33053EASA+T vs LS100-PQ256 |