Drivers And Interfaces
MAX3318EIPWR
Texas Instruments
Description: 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-TSSOP -40 to 85

Overview of MAX3318EIPWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX3318EIPWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-19847-1-ND
DigiKey IC TRANSCEIVER FULL 2/2 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3728
In Stock
  • 1 $3.4200
  • 10 $2.4780
  • 25 $2.2428
  • 100 $1.9837
  • 250 $1.8600
  • 500 $1.7855
  • 1,000 $1.7241
  • 2,000 $1.6736
  • 4,000 $1.6320
  • 6,000 $1.6111
$1.6111 / $3.4200 Buy Now
DISTI # 595-MAX3318EIPWR
Mouser Electronics RS-232 Interface IC 2.5-V 460-KBPS RS-232 Transceiver RoHS: Compliant 1616
  • 1 $2.4000
  • 10 $2.1700
  • 100 $1.9900
  • 250 $1.9300
  • 500 $1.8300
  • 1,000 $1.6400
  • 2,000 $1.5700
  • 4,000 $1.5200
$1.5200 / $2.4000 Buy Now
Bristol Electronics   1165
RFQ
ComSIT USA 2.5-V 460-KBITS/SEC RS-232 TRANSCEIVER WITH PLUS/MINUS 15-KV ESD PROTECTION Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20 RoHS: Compliant Stock EU - 254
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # C1S746200792182
Chip1Stop Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R RoHS: Compliant pbFree: Yes 2000
  • 2,000 $1.5000
$1.5000 Buy Now

CAD Models for MAX3318EIPWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3318EIPWR by Texas Instruments

MAX3318EIPWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
7.4 V
Output Low Current-Max
0.0005 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
2
Seated Height-Max
1.2 mm
Supply Current-Max
2 mA
Supply Voltage-Max
3 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Supply Voltage1-Max
3 V
Supply Voltage1-Min
2.25 V
Supply Voltage1-Nom
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. MAX3318EIPWR
    Texas Instruments
    2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-TSSOP -40 to 85
    VS

Alternate Parts for MAX3318EIPWR

This table gives cross-reference parts and alternative options found for MAX3318EIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3318EIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3318ECDBG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, SSOP-20 Texas Instruments MAX3318EIPWR vs MAX3318ECDBG4
MAX3318IDBRE4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, SSOP-20 Texas Instruments MAX3318EIPWR vs MAX3318IDBRE4
TRS3318IDB 2.5-V 460-kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-SSOP -40 to 85 Texas Instruments MAX3318EIPWR vs TRS3318IDB
MAX3318ECUP+T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, TSSOP-20 Maxim Integrated Products MAX3318EIPWR vs MAX3318ECUP+T
MAX3318EEAP+T Line Transceiver Maxim Integrated Products MAX3318EIPWR vs MAX3318EEAP+T
MAX3318CDBR 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70 Texas Instruments MAX3318EIPWR vs MAX3318CDBR
MAX3318ECUP-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, TSSOP-20 Maxim Integrated Products MAX3318EIPWR vs MAX3318ECUP-T
MAX3318EEAP-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, SSOP-20 Maxim Integrated Products MAX3318EIPWR vs MAX3318EEAP-T
TRS3318CDBG4 2.5-V 460-kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-SSOP 0 to 70 Texas Instruments MAX3318EIPWR vs TRS3318CDBG4
MAX3318IDBE4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, SSOP-20 Texas Instruments MAX3318EIPWR vs MAX3318IDBE4
Part Number Description Manufacturer Compare
MAX3318CDBRG4 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70 Texas Instruments MAX3318EIPWR vs MAX3318CDBRG4
TRS3318CPWRG4 2.5-V 460-kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-TSSOP 0 to 70 Texas Instruments MAX3318EIPWR vs TRS3318CPWRG4
TRS3318CDBR 2.5-V 460-kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-SSOP 0 to 70 Texas Instruments MAX3318EIPWR vs TRS3318CDBR
MAX3318ECUP+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, TSSOP-20 Maxim Integrated Products MAX3318EIPWR vs MAX3318ECUP+
MAX3318EEUP+ ±15kV ESD-Protected, 2.5V, 1µA, 460kbps, RS-232-Compatible Transceivers, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C Analog Devices Inc MAX3318EIPWR vs MAX3318EEUP+
MAX3318EEUP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, TSSOP-20 Maxim Integrated Products MAX3318EIPWR vs MAX3318EEUP
MAX3318ECPW 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-TSSOP 0 to 70 Texas Instruments MAX3318EIPWR vs MAX3318ECPW
MAX3318CPWG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MAX3318EIPWR vs MAX3318CPWG4
TRS3318EIDB 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-SSOP 0 to 70 Texas Instruments MAX3318EIPWR vs TRS3318EIDB
TRS3318EIPWG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MAX3318EIPWR vs TRS3318EIPWG4

Related Parts for MAX3318EIPWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3318EIPWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3318EIPWR by Texas Instruments

Select Manufacturer
Which Manufacturer of MAX3318EIPWR would you like to use for your alert(s)?
  • Please alert me when MAX3318EIPWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3318EIPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3318EIPWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3318EIPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3318EIPWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3318EIPWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: