Part Details for MAX333CPP-2 by Maxim Integrated Products
Overview of MAX333CPP-2 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for MAX333CPP-2
MAX333CPP-2 CAD Models
MAX333CPP-2 Part Data Attributes
|
MAX333CPP-2
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX333CPP-2
Maxim Integrated Products
Multiplexers/Switches, 4 Func, CMOS, PDIP20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MAX333CPP-2
This table gives cross-reference parts and alternative options found for MAX333CPP-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX333CPP-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX333MJP | SPDT, 4 Func, 1 Channel, CMOS, CDIP20, CERDIP-20 | Maxim Integrated Products | MAX333CPP-2 vs MAX333MJP |
MAX333MJP/883 | Multiplexers/Switches, 4 Func, CMOS, CDIP20 | Maxim Integrated Products | MAX333CPP-2 vs MAX333MJP/883 |
MAX333MJP/HR | Multiplexers/Switches, 4 Func, CMOS, CDIP20 | Maxim Integrated Products | MAX333CPP-2 vs MAX333MJP/HR |
MAX333EPP | SPDT, 4 Func, 1 Channel, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX333CPP-2 vs MAX333EPP |
MAX333CPP | SPDT, 4 Func, 1 Channel, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX333CPP-2 vs MAX333CPP |
MAX333MJP/883B | SPDT, | Maxim Integrated Products | MAX333CPP-2 vs MAX333MJP/883B |