There are no models available for this part yet.
Overview of MAX3387ECUG+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX3387ECUG+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX3387ECUG+-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 24TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
280 In Stock |
|
$7.1125 / $14.7600 | Buy Now | |
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 24 Pin, Plastic, TSSOP | 4 |
|
$11.0000 / $15.0000 | Buy Now | ||
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 24 Pin, Plastic, TSSOP | 2 |
|
$5.6400 / $8.4600 | Buy Now | ||
DISTI #
SMC-MAX3387ECUG+
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5 |
|
RFQ |
CAD Models for MAX3387ECUG+ by Maxim Integrated Products
Part Data Attributes for MAX3387ECUG+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP24,.25
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
3
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232; TIA-232; V.24; V.28
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
7.8 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
3
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0016 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP24,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
3
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
1 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for MAX3387ECUG+
This table gives cross-reference parts and alternative options found for MAX3387ECUG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3387ECUG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3387ECUG+T | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, PDSO24, 4.40 MM, 0.65 MM PITCH, TSSOP-24 | Maxim Integrated Products | MAX3387ECUG+ vs MAX3387ECUG+T |
ISL83387EIV | Line Transceiver | Renesas Electronics Corporation | MAX3387ECUG+ vs ISL83387EIV |
ISL83387EIV-T | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-153AD, TSSOP-24 | Intersil Corporation | MAX3387ECUG+ vs ISL83387EIV-T |
ISL83387EIVZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown and a Separate Logic Supply, TSSOP, /Tube | Renesas Electronics Corporation | MAX3387ECUG+ vs ISL83387EIVZ |
ISL83387EIV | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-153AD, TSSOP-24 | Intersil Corporation | MAX3387ECUG+ vs ISL83387EIV |
ISL83387EIV-T | Line Transceiver | Renesas Electronics Corporation | MAX3387ECUG+ vs ISL83387EIV-T |
MAX3387ECUG-T | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO24, 4.40 MM, 0.65 MM PITCH, TSSOP-24 | Maxim Integrated Products | MAX3387ECUG+ vs MAX3387ECUG-T |
Related Parts for MAX3387ECUG+
-
ATMEGA128L-8AUMicrocontrollers
-
SN75ALS1178NSRLine Driver or Receivers
-
LM2575T-5.0/NOPBSwitching Regulator or Controllers
-
LT1206CROperational Amplifiers
-
LMD18200T/NOPBPeripheral Drivers
-
HD6417751RBG240VMicroprocessors
-
SN74LV245APWBus Driver/Transceivers
-
74VHCT14AFTGates
-
5104338-5Headers and Edge Type Connectors