-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V, ±15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones, 24-TSSOP_4.4-4.4_MM, 24 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3387ECUGT
|
Mouser Electronics | RS-232 Interface IC 3V, 15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones RoHS: Compliant | 1612 |
|
$6.1900 / $11.3300 | Buy Now |
|
Analog Devices Inc | 3V, ±15kV ESD-Protected, AutoS Min Qty: 1 Package Multiple: 1 | 1122 |
|
$6.2016 / $11.3500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 386 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3387ECUG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3387ECUG+T
Analog Devices Inc
3V, ±15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones, 24-TSSOP_4.4-4.4_MM, 24 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-TSSOP_4.4-4.4_MM | |
Pin Count | 24 | |
Manufacturer Package Code | 24-TSSOP_4.4-4.4_MM | |
Date Of Intro | 1999-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX3387ECUG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3387ECUG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3387ECUG-T | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO24, 4.40 MM, 0.65 MM PITCH, TSSOP-24 | Maxim Integrated Products | MAX3387ECUG+T vs MAX3387ECUG-T |
ISL83387EIV | Line Transceiver | Renesas Electronics Corporation | MAX3387ECUG+T vs ISL83387EIV |
ISL83387EIVZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown and a Separate Logic Supply, TSSOP, /Reel | Renesas Electronics Corporation | MAX3387ECUG+T vs ISL83387EIVZ-T |
ISL83387EIV-T | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-153AD, TSSOP-24 | Intersil Corporation | MAX3387ECUG+T vs ISL83387EIV-T |
ISL83387EIV | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-153AD, TSSOP-24 | Rochester Electronics LLC | MAX3387ECUG+T vs ISL83387EIV |
ISL83387EIVZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers and a Separate Logic Supply; TSSOP24; Temp Range: -40° to 85°C | Intersil Corporation | MAX3387ECUG+T vs ISL83387EIVZ |
MAX3387ECUG+ | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO24, ROHS COMPLIANT, TSSOP-24 | Maxim Integrated Products | MAX3387ECUG+T vs MAX3387ECUG+ |
MAX3387ECUG+T | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, PDSO24, 4.40 MM, 0.65 MM PITCH, TSSOP-24 | Maxim Integrated Products | MAX3387ECUG+T vs MAX3387ECUG+T |
ISL83387EIV | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-153AD, TSSOP-24 | Intersil Corporation | MAX3387ECUG+T vs ISL83387EIV |