Part Details for MAX339CEE-T by Maxim Integrated Products
Overview of MAX339CEE-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MAX339CEE-T
MAX339CEE-T CAD Models
MAX339CEE-T Part Data Attributes
|
MAX339CEE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX339CEE-T
Maxim Integrated Products
Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 4 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 750 ns | |
Switch-on Time-Max | 750 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.89 mm |
Alternate Parts for MAX339CEE-T
This table gives cross-reference parts and alternative options found for MAX339CEE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX339CEE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX339EEE+T | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX339CEE-T vs MAX339EEE+T |
MAX339CEE+ | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX339CEE-T vs MAX339CEE+ |
MAX339CEE | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX339CEE-T vs MAX339CEE |
MAX339CEE | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, QSOP-16 | Rochester Electronics LLC | MAX339CEE-T vs MAX339CEE |
MAX339EEE-T | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX339CEE-T vs MAX339EEE-T |
MAX339EEE | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX339CEE-T vs MAX339EEE |