Part Details for MAX3491CSD-G002 by Maxim Integrated Products
Overview of MAX3491CSD-G002 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MAX3491CSD-G002
MAX3491CSD-G002 CAD Models
MAX3491CSD-G002 Part Data Attributes:
|
MAX3491CSD-G002
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3491CSD-G002
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 90 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 35 ns | |
Width | 3.9 mm |
Alternate Parts for MAX3491CSD-G002
This table gives cross-reference parts and alternative options found for MAX3491CSD-G002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3491CSD-G002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL83491IBZ-T | 3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver, SOICN, /Reel | Renesas Electronics Corporation | MAX3491CSD-G002 vs ISL83491IBZ-T |
MAX3491CSD+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 | Maxim Integrated Products | MAX3491CSD-G002 vs MAX3491CSD+T |
MAX3491ESD+ | 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX3491CSD-G002 vs MAX3491ESD+ |
MAX3491ESD-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 | Maxim Integrated Products | MAX3491CSD-G002 vs MAX3491ESD-T |
ISL83491IBZ | 3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver, SOICN, /Tube | Renesas Electronics Corporation | MAX3491CSD-G002 vs ISL83491IBZ |
MAX3491CSD-TG002 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX3491CSD-G002 vs MAX3491CSD-TG002 |
MAX3491CSD+T | 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX3491CSD-G002 vs MAX3491CSD+T |
ISL83491IBZ | 3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver; SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | MAX3491CSD-G002 vs ISL83491IBZ |
MAX3491CSD+ | 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX3491CSD-G002 vs MAX3491CSD+ |
ISL83491IBZ-T7A | 3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver, SOICN, /Reel | Renesas Electronics Corporation | MAX3491CSD-G002 vs ISL83491IBZ-T7A |