Part Details for ISL83491IBZ by Intersil Corporation
Overview of ISL83491IBZ by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL83491IBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3.3V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceiver Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14 RoHS: Compliant | Europe - 50 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 360 |
|
$0.9121 | Buy Now |
|
Win Source Electronics | IC TXRX RS422/485 10MBPS 14SOIC | 211000 |
|
$0.4530 / $0.6790 | Buy Now |
Part Details for ISL83491IBZ
ISL83491IBZ CAD Models
ISL83491IBZ Part Data Attributes:
|
ISL83491IBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83491IBZ
Intersil Corporation
3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver; SOIC14; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 90 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 35 ns | |
Width | 3.9 mm |
Alternate Parts for ISL83491IBZ
This table gives cross-reference parts and alternative options found for ISL83491IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83491IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL83491IBZ-T | 3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver, SOICN, /Reel | Renesas Electronics Corporation | ISL83491IBZ vs ISL83491IBZ-T |
ISL83491IB | LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL83491IBZ vs ISL83491IB |
MAX3491CSD+T | 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | ISL83491IBZ vs MAX3491CSD+T |
MAX3491CSD-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 | Maxim Integrated Products | ISL83491IBZ vs MAX3491CSD-T |
MAX3491CSD-G002 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | ISL83491IBZ vs MAX3491CSD-G002 |
MAX3491ESD-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 | Maxim Integrated Products | ISL83491IBZ vs MAX3491ESD-T |
ISL83491IBZ-T7A | 3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver, SOICN, /Reel | Renesas Electronics Corporation | ISL83491IBZ vs ISL83491IBZ-T7A |
MAX3491CSD+ | 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | ISL83491IBZ vs MAX3491CSD+ |
MAX3491CSD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 | Maxim Integrated Products | ISL83491IBZ vs MAX3491CSD |
ISL83491IB-T | LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL83491IBZ vs ISL83491IB-T |