Part Details for MAX350CPN+ by Maxim Integrated Products
Overview of MAX350CPN+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX350CPN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX350CPN+-ND
|
DigiKey | IC SWITCH SP4T X 2 100OHM 18DIP Min Qty: 1 Lead time: 19 Weeks Container: Tube |
7 In Stock |
|
$7.6702 / $12.1100 | Buy Now |
Part Details for MAX350CPN+
MAX350CPN+ CAD Models
MAX350CPN+ Part Data Attributes
|
MAX350CPN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX350CPN+
Maxim Integrated Products
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
On-state Resistance Match-Nom | 16 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX350CPN+
This table gives cross-reference parts and alternative options found for MAX350CPN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX350CPN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX350CPN+ | Serially Controlled, Low-Voltage, 8-Channel Dual 4-Channel Multiplexers, 18-PDIP-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | MAX350CPN+ vs MAX350CPN+ |
MAX350CPN | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | MAX350CPN+ vs MAX350CPN |
MAX350EPN | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | MAX350CPN+ vs MAX350EPN |
MAX350CPN | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | MAX350CPN+ vs MAX350CPN |