Part Details for MAX367CWN-T by Maxim Integrated Products
Overview of MAX367CWN-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Part Details for MAX367CWN-T
MAX367CWN-T CAD Models
MAX367CWN-T Part Data Attributes:
|
MAX367CWN-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX367CWN-T
Maxim Integrated Products
SPST, 8 Func, 1 Channel, CMOS, PDSO18, 0.300 INCH, SO-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SO-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SIGNAL LINE CIRCUIT PROTECTOR | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -22 V | |
Number of Channels | 1 | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 22 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX367CWN-T
This table gives cross-reference parts and alternative options found for MAX367CWN-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX367CWN-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX367EWN+ | Signal Line Circuit Protector with Three Independent Protectors, 18-SOIC_W-300_MIL, 18 Pins, -40 to 85C | Analog Devices Inc | MAX367CWN-T vs MAX367EWN+ |
MAX367CWN+T | SPST, 8 Func, 1 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | MAX367CWN-T vs MAX367CWN+T |
MAX367EWN | SPST, 8 Func, 1 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | MAX367CWN-T vs MAX367EWN |
MAX367CWN+ | Signal Line Circuit Protector with Three Independent Protectors, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | MAX367CWN-T vs MAX367CWN+ |
MAX367EWN-T | SPST, 8 Func, 1 Channel, CMOS, PDSO18, 0.300 INCH, SO-18 | Maxim Integrated Products | MAX367CWN-T vs MAX367EWN-T |
MAX367EWN+T | SPST, 8 Func, 1 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | MAX367CWN-T vs MAX367EWN+T |