There are no models available for this part yet.
Overview of MAX3840EGJ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX3840EGJ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Analog Switch, Dual, 2X2 Crosspoint, 32 Pin, LCC | 1 |
|
$15.4650 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 1194 |
|
RFQ |
CAD Models for MAX3840EGJ by Maxim Integrated Products
Part Data Attributes for MAX3840EGJ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFN
|
Package Description
|
5 X 5 MM, 0.90 MM HEIGHT, QFN-32
|
Pin Count
|
32
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Applications
|
ATM; SDH; SONET
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Telecom IC Type
|
ATM/SONET/SDH SWITCHING CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
Alternate Parts for MAX3840EGJ
This table gives cross-reference parts and alternative options found for MAX3840EGJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3840EGJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3840EGJ+ | ATM Switching Circuit, 1-Func, Bipolar, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Maxim Integrated Products | MAX3840EGJ vs MAX3840EGJ+ |
MAX3840EGJ-T | ATM/SONET/SDH Switching Circuit, 1-Func, Bipolar, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | Maxim Integrated Products | MAX3840EGJ vs MAX3840EGJ-T |
Related Parts for MAX3840EGJ
-
SPC560B50L1C6E0XMicrocontrollers
-
MAX358EWEMultiplexers or Switches
-
MAX3861EGGATM/SONET/SDH ICs
-
STV270N4F3Power Field-Effect Transistors
-
UC2825DWSwitching Regulator or Controllers
-
MAX3385ECAP-TLine Driver or Receivers
-
MAX3736ETEOther Interface ICs
-
MAX3971AUTPOther Telecom ICs
-
ADM4073FWRJZ-REEL7Power Management Circuits