-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3V, 2.7Gbps Dual 2 x 2 Crosspoint Switch, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3840ETJ
|
Mouser Electronics | Analog & Digital Crosspoint ICs +3.3V, 2.7Gbps Dual 2 x 2 Crosspoint Swi RoHS: Compliant | 69 |
|
$13.8800 / $21.6800 | Buy Now |
|
Analog Devices Inc | +3.3V, 2.7Gbps Dual 2 x 2 Cros Package Multiple: 1 | 41 |
|
$13.3100 / $25.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3840ETJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3840ETJ+
Analog Devices Inc
+3.3V, 2.7Gbps Dual 2 x 2 Crosspoint Switch, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SWITCHING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX3840ETJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3840ETJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3840ETJ+T | +3.3V, 2.7Gbps Dual 2 x 2 Crosspoint Switch, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX3840ETJ+ vs MAX3840ETJ+T |
MAX3840ETJ+ | ATM/SONET/SDH Switching Circuit, 1-Func, Bipolar, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-32 | Maxim Integrated Products | MAX3840ETJ+ vs MAX3840ETJ+ |
MAX3840ETJ+T | ATM Switching Circuit, 1-Func, Bipolar, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Maxim Integrated Products | MAX3840ETJ+ vs MAX3840ETJ+T |