Part Details for MAX3840ETJ+ by Maxim Integrated Products
Overview of MAX3840ETJ+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3840ETJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3840ETJ+-ND
|
DigiKey | IC INTERFACE SPECIALIZED 32TQFN Min Qty: 1 Lead time: 44 Weeks Container: Tube |
40 In Stock |
|
$15.4851 / $21.6600 | Buy Now |
Part Details for MAX3840ETJ+
MAX3840ETJ+ CAD Models
MAX3840ETJ+ Part Data Attributes
|
MAX3840ETJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3840ETJ+
Maxim Integrated Products
ATM/SONET/SDH Switching Circuit, 1-Func, Bipolar, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SWITCHING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX3840ETJ+
This table gives cross-reference parts and alternative options found for MAX3840ETJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3840ETJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3840ETJ+T | ATM Switching Circuit, 1-Func, Bipolar, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Maxim Integrated Products | MAX3840ETJ+ vs MAX3840ETJ+T |
MAX3840ETJ+ | +3.3V, 2.7Gbps Dual 2 x 2 Crosspoint Switch, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX3840ETJ+ vs MAX3840ETJ+ |