There are no models available for this part yet.
Overview of MAX388EWG-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
CAD Models for MAX388EWG-T by Maxim Integrated Products
Part Data Attributes for MAX388EWG-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SO-24
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
15.4 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Off-state Isolation-Nom
|
68 dB
|
On-state Resistance Match-Nom
|
300 Ω
|
On-state Resistance-Max (Ron)
|
3000 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Signal Current-Max
|
0.02 A
|
Supply Current-Max (Isup)
|
2.5 mA
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
1 ns
|
Switch-on Time-Max
|
1 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for MAX388EWG-T
This table gives cross-reference parts and alternative options found for MAX388EWG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX388EWG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX388EWG+ | Single-Ended Multiplexer | Maxim Integrated Products | MAX388EWG-T vs MAX388EWG+ |
MAX388EWG | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO24, SO-24 | Maxim Integrated Products | MAX388EWG-T vs MAX388EWG |
MAX388CWG+T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO24, ROHS COMPLIANT, SOIC-24 | Maxim Integrated Products | MAX388EWG-T vs MAX388CWG+T |
MAX388CWG | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | MAX388EWG-T vs MAX388CWG |
MAX388EWG+T | Single-Ended Multiplexer | Maxim Integrated Products | MAX388EWG-T vs MAX388EWG+T |
MAX388CWG+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO24, ROHS COMPLIANT, SOIC-24 | Maxim Integrated Products | MAX388EWG-T vs MAX388CWG+ |