-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10.5µVRMS Low Noise 500mA LDO Linear Regulator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX38902AATA+T
|
Mouser Electronics | LDO Voltage Regulators 500mA Low Noise LDO Linear Regulator in TDFN and WLP Packages RoHS: Compliant | 13058 |
|
$1.0700 / $2.3500 | Buy Now |
|
Analog Devices Inc | 500mA Low Noise LDO Linear Reg Min Qty: 1 Package Multiple: 1 | 390 |
|
$1.0373 / $2.3500 | Buy Now |
DISTI #
3581858
|
element14 Asia-Pacific | LDO, ADJ, 0.6V-5.3V, 0.5A, TDFN-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1347 |
|
$1.0983 / $2.4603 | Buy Now |
DISTI #
3581858RL
|
element14 Asia-Pacific | LDO, ADJ, 0.6V-5.3V, 0.5A, TDFN-8 RoHS: Compliant Min Qty: 100 Container: Reel | 1347 |
|
$1.0983 / $1.7720 | Buy Now |
DISTI #
3581858RL
|
Farnell | LDO, ADJ, 0.6V-5.3V, 0.5A, TDFN-8 RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 1 Days Container: Reel | 1347 |
|
$1.0864 / $1.6839 | Buy Now |
DISTI #
3581858
|
Farnell | LDO, ADJ, 0.6V-5.3V, 0.5A, TDFN-8 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 1347 |
|
$1.0864 / $2.3450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX38902AATA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX38902AATA+T
Analog Devices Inc
10.5µVRMS Low Noise 500mA LDO Linear Regulator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-LFCSP-2X2X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X2X0.75 | |
Date Of Intro | 2018-01-05 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.063 V | |
Dropout Voltage2-Max | 0.3 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max | 0.00072% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 9 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 1.212 V | |
Output Voltage1-Min | 1.188 V | |
Output Voltage1-Nom | 1.2 V | |
Output Voltage2-Max | 1.515 V | |
Output Voltage2-Min | 1.485 V | |
Output Voltage2-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 2 mm |