Part Details for MAX394EWP by Maxim Integrated Products
Overview of MAX394EWP by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Transportation and Logistics
Robotics and Drones
Price & Stock for MAX394EWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1686 |
|
$4.2246 / $10.3040 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPDT, 20 Pin, Plastic, SOP | 600 |
|
$7.3646 / $14.7292 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPDT, 20 Pin, Plastic, SOP | 1348 |
|
$4.8300 / $13.8000 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPDT, 20 Pin, Plastic, SOP | 4 |
|
$10.5000 / $14.0000 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPDT, 20 Pin, Plastic, SOP | 8 |
|
$14.7292 / $16.5704 | Buy Now |
Part Details for MAX394EWP
MAX394EWP CAD Models
MAX394EWP Part Data Attributes
|
MAX394EWP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX394EWP
Maxim Integrated Products
SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, SOIC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.4 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 66 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 130 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX394EWP
This table gives cross-reference parts and alternative options found for MAX394EWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX394EWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS394EWPE | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, SOIC-20 | Pericom Semiconductor Corporation | MAX394EWP vs PS394EWPE |
MAX394CWP | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MAX394EWP vs MAX394CWP |
MAX394EWP+ | Low-Voltage, Quad, SPDT, CMOS Analog Switch-Replaces MAX333A, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | MAX394EWP vs MAX394EWP+ |
MAX394EWP-T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MAX394EWP vs MAX394EWP-T |
MAX394EWP+T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | MAX394EWP vs MAX394EWP+T |
MAX394CWP-T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MAX394EWP vs MAX394CWP-T |
MAX394CWP+ | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | MAX394EWP vs MAX394CWP+ |
MAX394CWP+ | Low-Voltage, Quad, SPDT, CMOS Analog Switch-Replaces MAX333A, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX394EWP vs MAX394CWP+ |
MAX394EWP+ | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | MAX394EWP vs MAX394EWP+ |
PS394CWPE | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, SOIC-20 | Pericom Semiconductor Corporation | MAX394EWP vs PS394CWPE |