Part Details for MAX3969ETP+ by Maxim Integrated Products
Overview of MAX3969ETP+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3969ETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3806
|
Newark | Limiting Amp, 2.97V-5.5V, Tqfn-20, Gain Bandwidth Product:-, Supply Voltage Min:2.97V, Supply Voltage Max:5.5V, Ic Case/Package:Tqfn, No. Of Pins:20Pins, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3969ETP+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 456 |
|
$4.5100 / $6.3100 | Buy Now |
DISTI #
MAX3969ETP+-ND
|
DigiKey | IC LIMITING AMP 20TQFN Min Qty: 1 Lead time: 29 Weeks Container: Tube |
502 In Stock |
|
$3.3219 / $6.0800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 4 |
|
$7.7340 | Buy Now |
Part Details for MAX3969ETP+
MAX3969ETP+ CAD Models
MAX3969ETP+ Part Data Attributes:
|
MAX3969ETP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3969ETP+
Maxim Integrated Products
Support Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Applications | ATM | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX3969ETP+
This table gives cross-reference parts and alternative options found for MAX3969ETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3969ETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3969ETP+T | 200Mbps SFP Limiting Amplifier, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX3969ETP+ vs MAX3969ETP+T |
MAX3969ETP+T | Support Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20 | Maxim Integrated Products | MAX3969ETP+ vs MAX3969ETP+T |
MAX3969ETP-T | Support Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20 | Maxim Integrated Products | MAX3969ETP+ vs MAX3969ETP-T |
MAX3969ETP+ | 200Mbps SFP Limiting Amplifier, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX3969ETP+ vs MAX3969ETP+ |
MAX3969ETP | Support Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20 | Maxim Integrated Products | MAX3969ETP+ vs MAX3969ETP |