Datasheets
MAX3969ETP+ by:

Support Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20

Part Details for MAX3969ETP+ by Maxim Integrated Products

Overview of MAX3969ETP+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX3969ETP+

Part # Distributor Description Stock Price Buy
DISTI # 73Y3806
Newark Limiting Amp, 2.97V-5.5V, Tqfn-20, Gain Bandwidth Product:-, Supply Voltage Min:2.97V, Supply Voltage Max:5.5V, Ic Case/Package:Tqfn, No. Of Pins:20Pins, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3969ETP+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 416
  • 1 $6.0700
  • 10 $5.4900
  • 25 $5.2300
  • 50 $4.8900
  • 150 $4.5400
  • 300 $4.4400
  • 525 $4.3400
$4.3400 / $6.0700 Buy Now
DISTI # MAX3969ETP+-ND
DigiKey IC LIMITING AMP 20TQFN Min Qty: 1 Lead time: 28 Weeks Container: Tube 326
In Stock
  • 1 $9.0700
  • 10 $6.2660
  • 25 $5.5416
  • 100 $4.7313
  • 250 $4.3386
  • 500 $4.0993
  • 1,000 $3.9008
  • 2,500 $3.7875
$3.7875 / $9.0700 Buy Now

Part Details for MAX3969ETP+

MAX3969ETP+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX3969ETP+ Part Data Attributes

MAX3969ETP+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX3969ETP+ Maxim Integrated Products Support Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN
Package Description HVQCCN, LCC20,.16SQ,20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Applications ATM
JESD-30 Code S-XQCC-N20
JESD-609 Code e3
Length 4 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC20,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Current-Max 0.045 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BIPOLAR
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

Alternate Parts for MAX3969ETP+

This table gives cross-reference parts and alternative options found for MAX3969ETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3969ETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX3969ETP Support Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20 Maxim Integrated Products MAX3969ETP+ vs MAX3969ETP
MAX3969ETP+T 200Mbps SFP Limiting Amplifier, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C Analog Devices Inc MAX3969ETP+ vs MAX3969ETP+T
MAX3969ETP+T Support Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20 Maxim Integrated Products MAX3969ETP+ vs MAX3969ETP+T
MAX3969ETP+ 200Mbps SFP Limiting Amplifier, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C Analog Devices Inc MAX3969ETP+ vs MAX3969ETP+
Part Number Description Manufacturer Compare
MAX3969ETP+T Support Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20 Maxim Integrated Products MAX3969ETP+ vs MAX3969ETP+T
MAX3969ETP+T 200Mbps SFP Limiting Amplifier, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C Analog Devices Inc MAX3969ETP+ vs MAX3969ETP+T
MAX3969ETP+ 200Mbps SFP Limiting Amplifier, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C Analog Devices Inc MAX3969ETP+ vs MAX3969ETP+

MAX3969ETP+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3969ETP+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3969ETP+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX3969ETP+ would you like to use for your alert(s)?
  • Please alert me when MAX3969ETP+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3969ETP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3969ETP+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3969ETP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3969ETP+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3969ETP+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: