-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5GHz 45dB RF-Detecting Controllers, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4002EUAT
|
Mouser Electronics | RF Detector 2.5Ghz 45dB RF-Detecting Controllers RoHS: Compliant | 2500 |
|
$2.4500 / $4.8900 | Buy Now |
|
Analog Devices Inc | 2.5Ghz 45dB RF-Detecting Contr Min Qty: 2500 Package Multiple: 1 | 500 |
|
$2.4582 / $4.9000 | Buy Now |
|
Quest Components | 1395 |
|
$1.5750 / $3.1500 | Buy Now | |
DISTI #
MAX4002EUA+T
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4002EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4002EUA+T
Analog Devices Inc
2.5GHz 45dB RF-Detecting Controllers, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MICRO, MO-187C-AA, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 2400 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 1.45 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 9.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX4002EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4002EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4002EUA+T | Log Or Antilog Amplifier, 1 Func, 2400MHz Band Width, BIPolar, PDSO8, MICRO, MO-187C-AA, SOP-8 | Maxim Integrated Products | MAX4002EUA+T vs MAX4002EUA+T |
MAX4002EUA | Log Or Antilog Amplifier, 1 Func, 2400MHz Band Width, BIPolar, PDSO8, MICRO, MO-187C-AA, SOP-8 | Maxim Integrated Products | MAX4002EUA+T vs MAX4002EUA |
MAX4002EUA+ | 2.5GHz 45dB RF-Detecting Controllers, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4002EUA+T vs MAX4002EUA+ |