Part Details for MAX4012EUK+T by Maxim Integrated Products
Results Overview of MAX4012EUK+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4012EUK+T Information
MAX4012EUK+T by Maxim Integrated Products is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX4012EUK+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74Y9760
|
Newark | Op Amp, 200Mhz, 600V/Us, Sot23-5, No. Of Channels:1Channels, Gain Bandwidth Product:200Mhz, Supply Voltage Range:± 1.65V To ± 5V, 3.3V To 10V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4012EUK+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2701 |
|
$3.8400 / $6.5700 | Buy Now |
|
DISTI #
MAX4012EUK+TCT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3502 In Stock |
|
$3.7332 / $6.5700 | Buy Now |
|
|
ComSIT USA | Op Amp Single High Speed Amplifier R-R O/P �5.5V/11V 5-Pin SOT-23 T/R ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP VFB 200MHZ RRO SOT23-5 | 710 |
|
$4.6428 / $6.9642 | Buy Now |
US Tariff Estimator: MAX4012EUK+T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX4012EUK+T
MAX4012EUK+T Part Data Attributes
|
|
MAX4012EUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4012EUK+T
Maxim Integrated Products
Video Amplifier, 1 Channel(s), 1 Func, PDSO5, MO-178-AA, SOT-23, 5 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Mo-178-Aa, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
MAX4012EUK+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX4012EUK+T involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the bypass capacitor (C1) and to keep the capacitor leads as short as possible.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are properly selected and placed, and that the device is operated within its recommended operating conditions.
-
The MAX4012EUK+T can handle input voltages up to 36V, but it's recommended to operate the device within the recommended operating range of 4.5V to 36V to ensure optimal performance and reliability.
-
The MAX4012EUK+T is rated for operation up to 125°C, but it's recommended to derate the device's performance at high temperatures. Consult the datasheet for specific derating guidelines and ensure proper thermal management to prevent overheating.
-
To troubleshoot issues with the MAX4012EUK+T, start by verifying the input voltage, output voltage, and current draw. Check the PCB layout and component values to ensure they match the recommended values. Use an oscilloscope to measure the output voltage and current, and consult the datasheet for troubleshooting guidelines.