Part Details for MAX4031EESD+ by Maxim Integrated Products
Results Overview of MAX4031EESD+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4031EESD+ Information
MAX4031EESD+ by Maxim Integrated Products is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX4031EESD+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 2 | 300 |
|
$0.9450 / $2.7000 | Buy Now |
|
|
Quest Components | 240 |
|
$1.1700 / $3.6000 | Buy Now | |
|
|
Quest Components | 240 |
|
$1.9980 / $3.2400 | Buy Now |
US Tariff Estimator: MAX4031EESD+ by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX4031EESD+
MAX4031EESD+ Part Data Attributes
|
|
MAX4031EESD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4031EESD+
Maxim Integrated Products
Video Amplifier, 1 Channel(s), 3 Func, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Ms-012ab, Soic-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 14 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
MAX4031EESD+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX4031EESD+ involves keeping the input and output traces as short as possible, using a solid ground plane, and placing a 0.1uF bypass capacitor between the VCC pin and GND pin. Additionally, it's recommended to keep the analog and digital grounds separate and connect them at a single point.
-
To ensure the MAX4031EESD+ is properly powered up and initialized, make sure to follow the power-up sequence specified in the datasheet. Apply power to the VCC pin first, followed by the input signal. Also, ensure that the input signal is within the specified range and that the output is properly terminated.
-
The MAX4031EESD+ has an operating temperature range of -40°C to +125°C. However, it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
To troubleshoot common issues with the MAX4031EESD+, start by checking the input signal and power supply voltage for any anomalies. Verify that the input signal is within the specified range and that the power supply voltage is stable. Also, check the PCB layout for any noise or signal integrity issues. If the problem persists, consult the datasheet and application notes for troubleshooting guidelines.
-
Yes, the MAX4031EESD+ is suitable for use in high-reliability or safety-critical applications. However, it's essential to follow the recommended design and layout guidelines, and to perform thorough testing and validation to ensure the device meets the required safety and reliability standards.