Part Details for MAX4091AUK+T by Maxim Integrated Products
Results Overview of MAX4091AUK+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4091AUK+T Information
MAX4091AUK+T by Maxim Integrated Products is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX4091AUK+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73Y3901
|
Newark | Op Amp, 500Khz, 0.2V/Us, Sot23-5, No. Of Channels:1Channels, Gain Bandwidth Product:500Khz, Supply Voltage Range:± 1.35V To ± 3V, 2.7V To 6V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4091AUK+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2100 / $3.9400 | Buy Now |
|
DISTI #
MAX4091AUK+TCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1403 / $3.9400 | Buy Now |
|
|
LCSC | 1.4mV 20nA 200V/ms 90dB 500kHz 1 Rail-to-Rail Input Rail-to-Rail Output SOT-23-5 Amplifiers RoHS | 5 |
|
$1.5663 / $2.6950 | Buy Now |
US Tariff Estimator: MAX4091AUK+T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX4091AUK+T
MAX4091AUK+T Part Data Attributes
|
|
MAX4091AUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4091AUK+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.2 µA | |
| Common-mode Reject Ratio-Nom | 62 Db | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 0.2 V/Us | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 6 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 500 | |
| Width | 1.625 Mm |
Alternate Parts for MAX4091AUK+T
This table gives cross-reference parts and alternative options found for MAX4091AUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4091AUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS1851ILT | STMicroelectronics | $0.5266 | 1.8V min. voltage supply, micropower | MAX4091AUK+T vs TS1851ILT |
| MAX4091AUK+T10 | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO5, MO-178, SOT-23, 5 PIN | MAX4091AUK+T vs MAX4091AUK+T10 |
| MAX4091AUK+T10 | Analog Devices Inc | Check for Price | Single/Dual/Quad, Micropower, Single-Supply, Rail-to-Rail Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 125C | MAX4091AUK+T vs MAX4091AUK+T10 |
| MAX4091AUK+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO5, MO-178, SOT-23, 5 PIN | MAX4091AUK+T vs MAX4091AUK+ |
| MAX4091AUK+ | Analog Devices Inc | Check for Price | Single/Dual/Quad, Micropower, Single-Supply, Rail-to-Rail Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 125C | MAX4091AUK+T vs MAX4091AUK+ |
| MAX4091AUK-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5, MO-178, SOT-23, 5 PIN | MAX4091AUK+T vs MAX4091AUK-T |
MAX4091AUK+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX4091AUK+T involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane to minimize noise and ensure optimal performance.
-
To ensure accuracy, it's essential to use a high-precision voltage reference, ensure proper PCB layout, and minimize noise coupling. Additionally, calibrate the device using a known voltage source, and consider using a temperature compensation circuit to account for temperature variations.
-
The MAX4091AUK+T has an operating temperature range of -40°C to +125°C. However, it's essential to note that the device's accuracy and performance may degrade at extreme temperatures. Consult the datasheet for specific temperature-related specifications.
-
While the MAX4091AUK+T is a robust device, it's not designed for high-vibration environments. If you need to use the device in a high-vibration environment, consider using a vibration-resistant package or taking additional measures to secure the device and PCB.
-
To troubleshoot issues with the MAX4091AUK+T, start by checking the power supply, PCB layout, and input/output connections. Verify that the device is properly configured and calibrated. If issues persist, consult the datasheet and application notes, or contact Maxim Integrated Products' technical support for assistance.