Part Details for MAX4173FEUT+T by Maxim Integrated Products
Overview of MAX4173FEUT+T by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4173FEUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4173FEUT+TCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT SOT6 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3615 In Stock |
|
$2.4459 / $4.8700 | Buy Now |
|
Bristol Electronics | 926 |
|
RFQ | ||
|
Quest Components | 740 |
|
$2.4960 / $4.9920 | Buy Now | |
|
Quest Components | 80 |
|
$4.6250 / $7.5000 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 5 | 2730 |
|
$4.2704 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2009 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP CUR SENS 1.4MHZ SOT23-6 | 23970 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC CURRENT SENSE 1 CIRCUIT SOT6 | 344 |
|
$0.8664 / $0.9181 | Buy Now |
Part Details for MAX4173FEUT+T
MAX4173FEUT+T CAD Models
MAX4173FEUT+T Part Data Attributes:
|
MAX4173FEUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4173FEUT+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
Alternate Parts for MAX4173FEUT+T
This table gives cross-reference parts and alternative options found for MAX4173FEUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4173FEUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4173FEUT+ | Low-Cost, SOT23, Voltage-Output, High-Side Current-Sense Amplifier, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4173FEUT+T vs MAX4173FEUT+ |
MAX4173FEUT+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX4173FEUT+T vs MAX4173FEUT+ |
MAX4173FEUT+T | Low-Cost, SOT23, Voltage-Output, High-Side Current-Sense Amplifier, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4173FEUT+T vs MAX4173FEUT+T |