Part Details for MAX4226EUB+ by Maxim Integrated Products
Overview of MAX4226EUB+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4226EUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4226EUB+-ND
|
DigiKey | IC OPAMP CFA 2 CIRC 10UMAX/USOP Min Qty: 1 Lead time: 27 Weeks Container: Tube |
55 In Stock |
|
$4.6223 / $8.1500 | Buy Now |
Part Details for MAX4226EUB+
MAX4226EUB+ CAD Models
MAX4226EUB+ Part Data Attributes:
|
MAX4226EUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4226EUB+
Maxim Integrated Products
Operational Amplifier, 2 Func, 6000uV Offset-Max, PDSO10, MICRO MAX PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO MAX PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 61 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1100 V/us | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 250000 | |
Width | 3 mm |
Alternate Parts for MAX4226EUB+
This table gives cross-reference parts and alternative options found for MAX4226EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4226EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4226EUB | DUAL OP-AMP, 6000uV OFFSET-MAX, 250MHz BAND WIDTH, PDSO10, MICRO MAX PACKAGE-10 | Rochester Electronics LLC | MAX4226EUB+ vs MAX4226EUB |
MAX4226EUB+ | 1GHz, Low-Power, SOT23, Current Feedback Amplifiers with Shutdown, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4226EUB+ vs MAX4226EUB+ |
MAX4226EUB+T | 1GHz, Low-Power, SOT23, Current Feedback Amplifiers with Shutdown, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4226EUB+ vs MAX4226EUB+T |
MAX4226EUB-T | Operational Amplifier, 2 Func, 6000uV Offset-Max, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX4226EUB+ vs MAX4226EUB-T |