Part Details for MAX4226EUB by Rochester Electronics LLC
Overview of MAX4226EUB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4226EUB
MAX4226EUB CAD Models
MAX4226EUB Part Data Attributes:
|
MAX4226EUB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX4226EUB
Rochester Electronics LLC
DUAL OP-AMP, 6000uV OFFSET-MAX, 250MHz BAND WIDTH, PDSO10, MICRO MAX PACKAGE-10
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | MICRO MAX PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 61 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1100 V/us | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 250000 | |
Width | 3 mm |
Alternate Parts for MAX4226EUB
This table gives cross-reference parts and alternative options found for MAX4226EUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4226EUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4226EUB+ | 1GHz, Low-Power, SOT23, Current Feedback Amplifiers with Shutdown, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4226EUB vs MAX4226EUB+ |
MAX4226EUB+T | 1GHz, Low-Power, SOT23, Current Feedback Amplifiers with Shutdown, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4226EUB vs MAX4226EUB+T |
MAX4226EUB-T | Operational Amplifier, 2 Func, 6000uV Offset-Max, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX4226EUB vs MAX4226EUB-T |
MAX4226EUB+ | Operational Amplifier, 2 Func, 6000uV Offset-Max, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX4226EUB vs MAX4226EUB+ |