There are no models available for this part yet.
Overview of MAX4251ESA-T by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX4251ESA-T by Rochester Electronics LLC
Part Data Attributes for MAX4251ESA-T by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Common-mode Reject Ratio-Nom
|
115 dB
|
Input Offset Voltage-Max
|
750 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
NOT APPLICABLE
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
245
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.3 V/us
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
3000
|
Width
|
3.9 mm
|
Alternate Parts for MAX4251ESA-T
This table gives cross-reference parts and alternative options found for MAX4251ESA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4251ESA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4251ESA-T | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4251ESA-T vs MAX4251ESA-T |
MAX4251ESA+T | UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4251ESA-T vs MAX4251ESA+T |
MAX4251ESA | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4251ESA-T vs MAX4251ESA |
MAX4251ESA+ | UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4251ESA-T vs MAX4251ESA+ |
MAX4251ESA | OP-AMP, 750 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Rochester Electronics LLC | MAX4251ESA-T vs MAX4251ESA |
MAX4251ESA+ | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | MAX4251ESA-T vs MAX4251ESA+ |
Related Parts for MAX4251ESA-T
-
MAX4275AKEUAOperational Amplifiers
-
MAX4375FESDOther Analog ICs
-
MAX5003ESESwitching Regulator or Controllers
-
MAX136CQHAnalog to Digital Converters
-
MAX4312EEEMultiplexers or Switches
-
MAX4211AEUEPower Management Circuits
-
MAX3243ECPWRG4Line Driver or Receivers
-
MAX4194ESAInstrumentation Amplifiers
-
MAX5153BCPEDigital to Analog Converters