Parametric results for: MAX4251ESA-T under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max4251esat
Select parts from the table below to compare.
Compare
Compare
MAX4251ESA+T
Maxim Integrated Products
$1.6651 Yes Yes Transferred 750 µV 0.3 V/us 100 pA 575 µA 1 OPERATIONAL AMPLIFIER 5 V BICMOS VOLTAGE-FEEDBACK YES YES YES YES NO NO 6 V INDUSTRIAL 3000 10000 NO R-PDSO-G8 Not Qualified e3 115 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01
MAX4251ESA+T
Analog Devices Inc
Check for Price Yes Active 750 µV 0.3 V/us 100 pA 575 µA 1 OPERATIONAL AMPLIFIER 5 V BICMOS VOLTAGE-FEEDBACK YES YES YES YES NO NO 6 V INDUSTRIAL 3000 10000 NO R-PDSO-G8 Not Qualified e3 115 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 1998-01-03 Analog Devices
MAX4251ESA-T
Maxim Integrated Products
Check for Price No No Obsolete 750 µV 0.3 V/us 100 pA 575 µA 1 OPERATIONAL AMPLIFIER 5 V BICMOS VOLTAGE-FEEDBACK YES YES YES YES NO NO 6 V INDUSTRIAL 3000 10000 NO R-PDSO-G8 Not Qualified e0 115 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AA, SOIC-8 8 not_compliant EAR99 8542.33.00.01
MAX4251ESA-T
Rochester Electronics LLC
Check for Price No No Active 750 µV 0.3 V/us 100 pA 1 OPERATIONAL AMPLIFIER 5 V 6 V INDUSTRIAL 3000 R-PDSO-G8 e0 115 dB NOT APPLICABLE 85 °C -40 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown