Part Details for MAX4252EBA-T by Maxim Integrated Products
Overview of MAX4252EBA-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX4252EBA-T
MAX4252EBA-T CAD Models
MAX4252EBA-T Part Data Attributes
|
MAX4252EBA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4252EBA-T
Maxim Integrated Products
Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PBGA8, UCSP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | UCSP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e0 | |
Length | 1.52 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 1.31 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.52 mm |
Alternate Parts for MAX4252EBA-T
This table gives cross-reference parts and alternative options found for MAX4252EBA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4252EBA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4252EBL+T | Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PBGA8, 3 X 3 MM, ROHS COMPLIANT, UCSP-8 | Maxim Integrated Products | MAX4252EBA-T vs MAX4252EBL+T |
MAX4252EBL-T | Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PBGA8, 3 X 3 MM, UCSP-8 | Maxim Integrated Products | MAX4252EBA-T vs MAX4252EBL-T |
MAX4252EBL+ | Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PBGA8, 3 X 3 MM, UCSP-8 | Maxim Integrated Products | MAX4252EBA-T vs MAX4252EBL+ |
MAX4252EBL+ | UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX4252EBA-T vs MAX4252EBL+ |
MAX4252EBL+T | UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX4252EBA-T vs MAX4252EBL+T |