Part Details for MAX4252EBL+T by Analog Devices Inc
Overview of MAX4252EBL+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4252EBL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4252EBLT
|
Mouser Electronics | Operational Amplifiers - Op Amps UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps RoHS: Compliant | 13884 |
|
$1.3500 / $2.8900 | Buy Now |
|
Analog Devices Inc | UCSP, Single-Supply, Low-Noise Min Qty: 1 Package Multiple: 1 | 105760 |
|
$1.4479 / $3.0000 | Buy Now |
Part Details for MAX4252EBL+T
MAX4252EBL+T CAD Models
MAX4252EBL+T Part Data Attributes
|
MAX4252EBL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4252EBL+T
Analog Devices Inc
UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps, 9-WLCSP-N/A, 9 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 9-WLCSP-N/A | |
Pin Count | 9 | |
Manufacturer Package Code | 9-WLCSP-N/A | |
Date Of Intro | 1998-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e2 | |
Length | 1.52 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 1.31 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.52 mm |
Alternate Parts for MAX4252EBL+T
This table gives cross-reference parts and alternative options found for MAX4252EBL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4252EBL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4252EBL+T | Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PBGA8, 3 X 3 MM, ROHS COMPLIANT, UCSP-8 | Maxim Integrated Products | MAX4252EBL+T vs MAX4252EBL+T |
MAX4252EBL-T | Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PBGA8, 3 X 3 MM, UCSP-8 | Maxim Integrated Products | MAX4252EBL+T vs MAX4252EBL-T |
MAX4252EBL+ | Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PBGA8, 3 X 3 MM, UCSP-8 | Maxim Integrated Products | MAX4252EBL+T vs MAX4252EBL+ |
MAX4252EBL+ | UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX4252EBL+T vs MAX4252EBL+ |
MAX4252EBA-T | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PBGA8, UCSP-8 | Maxim Integrated Products | MAX4252EBL+T vs MAX4252EBA-T |