Part Details for MAX4292EBA-T by Maxim Integrated Products
Overview of MAX4292EBA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4292EBA-T
MAX4292EBA-T CAD Models
MAX4292EBA-T Part Data Attributes:
|
MAX4292EBA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4292EBA-T
Maxim Integrated Products
Operational Amplifier, 2 Func, 2000uV Offset-Max, BICMOS, PBGA8, 1.50 X 1.50 MM, BUMP, UCSP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 1.50 X 1.50 MM, BUMP, UCSP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e0 | |
Length | 1.52 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.54 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.52 mm |
Alternate Parts for MAX4292EBA-T
This table gives cross-reference parts and alternative options found for MAX4292EBA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4292EBA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4292EBL+ | Ultra-Small, +1.8V, µPower, Rail-to-Rail I/O Op Amps, N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX4292EBA-T vs MAX4292EBL+ |
MAX4292EBL+T | Ultra-Small, +1.8V, µPower, Rail-to-Rail I/O Op Amps, N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX4292EBA-T vs MAX4292EBL+T |
MAX4292EBL+T | Operational Amplifier, 2 Func, 2000uV Offset-Max, BICMOS, PBGA8, 1.50 X 1.50 MM, MO-195, UCSP-8 | Maxim Integrated Products | MAX4292EBA-T vs MAX4292EBL+T |
MAX4292EBL-T | Operational Amplifier, 2 Func, 2000uV Offset-Max, BICMOS, PBGA8, 1.50 X 1.50 MM, MO-195, UCSP-8 | Maxim Integrated Products | MAX4292EBA-T vs MAX4292EBL-T |