-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4932
|
Newark | Amp, Video& Mux, H-Speed, L-Power, Multiplexer Configuration:2:1, Bandwidth:280Mhz, Supply Voltage Min:4V, Supply Voltage Max:10.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Cross Talk:-95Db, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices MAX4310ESA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX4310ESA
|
Mouser Electronics | Video Amplifiers High-Speed, Low-Power, Single-Supply Mul RoHS: Compliant | 694 |
|
$5.3000 / $9.3400 | Buy Now |
|
Analog Devices Inc | High-Speed, Low-Power, Single- Min Qty: 1 Package Multiple: 1 | 4621 |
|
$5.3040 / $9.3500 | Buy Now |
DISTI #
MAX4310ESA+
|
TME | IC: video amplifier, 4÷10.5VDC, Ch: 2, SO8 Min Qty: 1 | 0 |
|
$5.3000 / $6.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4310ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4310ESA+
Analog Devices Inc
High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-07-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 82 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.12 A | |
Supply Current-Max (Isup) | 7.8 mA | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX4310ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4310ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4310ESA-T | Video Multiplexer, 1 Func, 2 Channel, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4310ESA+ vs MAX4310ESA-T |
MAX4310ESA+T | Video Multiplexer, 1 Func, 2 Channel, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4310ESA+ vs MAX4310ESA+T |
MAX4310ESA | Video Multiplexer, 1 Func, 2 Channel, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4310ESA+ vs MAX4310ESA |