Part Details for MAX4314ESD-T by Rochester Electronics LLC
Overview of MAX4314ESD-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4314ESD-T
MAX4314ESD-T CAD Models
MAX4314ESD-T Part Data Attributes
|
MAX4314ESD-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX4314ESD-T
Rochester Electronics LLC
4-CHANNEL, VIDEO MULTIPLEXER, PDSO14, 0.150 INCH, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 82 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX4314ESD-T
This table gives cross-reference parts and alternative options found for MAX4314ESD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4314ESD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4314ESD | Video Multiplexer, 1 Func, 4 Channel, BIPolar, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX4314ESD-T vs MAX4314ESD |
MAX4314ESD-T | Video Multiplexer, 1 Func, 4 Channel, BIPolar, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX4314ESD-T vs MAX4314ESD-T |
MAX4314ESD+T | Video Multiplexer, 1 Func, 4 Channel, BIPolar, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX4314ESD-T vs MAX4314ESD+T |
MAX4314ESD | 4-CHANNEL, VIDEO MULTIPLEXER, PDSO14, 0.150 INCH, SOIC-14 | Rochester Electronics LLC | MAX4314ESD-T vs MAX4314ESD |
MAX4314ESD+T | High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX4314ESD-T vs MAX4314ESD+T |