Part Details for MAX4357ECD+D by Maxim Integrated Products
Overview of MAX4357ECD+D by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4357ECD+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC VIDEO CROSSPOINT SWIT 128TQFP | 9000 |
|
RFQ |
Part Details for MAX4357ECD+D
MAX4357ECD+D CAD Models
MAX4357ECD+D Part Data Attributes:
|
MAX4357ECD+D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4357ECD+D
Maxim Integrated Products
Cross Point Switch, 1 Func, 32 Channel, BICMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MO-136, TQFP-128
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP128,.63X.87,20 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Channels | 32 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Off-state Isolation-Nom | 112 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for MAX4357ECD+D
This table gives cross-reference parts and alternative options found for MAX4357ECD+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4357ECD+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4357ECD-D | Cross Point Switch, 1 Func, 32 Channel, BICMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, MO-136, TQFP-128 | Maxim Integrated Products | MAX4357ECD+D vs MAX4357ECD-D |
1246403 | https://4donline.ihs.com/images/VipMasterIC/IC/MAXM/MAXMS10270/MAXMS10270-1.pdf | Obsolete | MAX4357ECD+D vs 1246403 |
MAX4357 | Cross Point Switch, 1 Func, 32 Channel, BICMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MO-136, TQFP-128 | MAX4357ECD+D vs | |
9.31 | 2164 | https://4donline.ihs.com/images/VipMasterIC/IC/MAXM/MAXMS10270/MAXMS10270-1.pdf | MAX4357ECD+D vs 9.31 |
Maxim Integrated Products | MAX4357ECD+ | MAX4357 | MAX4357ECD+D vs Maxim Integrated Products |