Part Details for MAX4372TEUK+T by Maxim Integrated Products
Overview of MAX4372TEUK+T by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4372TEUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4372TEUK+TCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9114 In Stock |
|
$1.5936 / $3.3000 | Buy Now |
|
Bristol Electronics | 6999 |
|
RFQ | ||
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | CURRENT-SENSE GAUGE, 6 Pin, Plastic, TSOP | 25 |
|
$1.4938 / $1.8673 | Buy Now |
|
Quest Components | CURRENT-SENSE GAUGE, 6 Pin, Plastic, TSOP | 2000 |
|
$1.1204 / $2.9876 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 50049 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP CUR SENS 275KHZ SOT23-5 / SP Amp Current Sense Amp Single 28V 5-Pin SOT-23 T/R | 1380 |
|
RFQ | |
|
LCSC | Single SOT-23-5 Current-Sensing Amplifiers ROHS | 3 |
|
$1.2759 / $2.1805 | Buy Now |
Part Details for MAX4372TEUK+T
MAX4372TEUK+T CAD Models
MAX4372TEUK+T Part Data Attributes:
|
MAX4372TEUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4372TEUK+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO5, ROHS COMPLIANT, MO-178-AA, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
Alternate Parts for MAX4372TEUK+T
This table gives cross-reference parts and alternative options found for MAX4372TEUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4372TEUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4372TEUK | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX4372TEUK+T vs MAX4372TEUK |
MAX4372TEUK-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX4372TEUK+T vs MAX4372TEUK-T |