Part Details for MAX4378TAUD by Rochester Electronics LLC
Overview of MAX4378TAUD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4378TAUD
MAX4378TAUD CAD Models
MAX4378TAUD Part Data Attributes:
|
MAX4378TAUD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX4378TAUD
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm |
Alternate Parts for MAX4378TAUD
This table gives cross-reference parts and alternative options found for MAX4378TAUD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4378TAUD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4378TAUD-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO14, TSSOP-14 | Maxim Integrated Products | MAX4378TAUD vs MAX4378TAUD-T |
MAX4378TAUD | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO14, TSSOP-14 | Maxim Integrated Products | MAX4378TAUD vs MAX4378TAUD |
MAX4378TAUD+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO14, TSSOP-14 | Maxim Integrated Products | MAX4378TAUD vs MAX4378TAUD+T |