Part Details for MAX4420CSA by Maxim Integrated Products
Overview of MAX4420CSA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4420CSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8 | 58 |
|
$3.0600 / $4.5900 | Buy Now |
|
Rochester Electronics | MAX4420 High-Speed, 6A Single Mosfet Driver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 882 |
|
$2.0400 / $2.4000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 25 |
|
RFQ |
Part Details for MAX4420CSA
MAX4420CSA CAD Models
MAX4420CSA Part Data Attributes
|
MAX4420CSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4420CSA
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8, 0.150 INCH, SLIM, PLASTIC, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SLIM, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 3.9 mm |
Alternate Parts for MAX4420CSA
This table gives cross-reference parts and alternative options found for MAX4420CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4420CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4420ESA+T | High-Speed, 6A MOSFET Driver (Noninverting), 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4420CSA vs MAX4420ESA+T |
TC4420VOA713G | 6 A BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | MAX4420CSA vs TC4420VOA713G |
MAX4420ESA-T | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8, 0.150 INCH, SLIM, PLASTIC, SO-8 | Maxim Integrated Products | MAX4420CSA vs MAX4420ESA-T |
TC4420COA | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MAX4420CSA vs TC4420COA |
MAX4420ESA+ | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8, 0.150 INCH, SLIM, PLASTIC, SO-8 | Maxim Integrated Products | MAX4420CSA vs MAX4420ESA+ |
MAX4420ESA+ | High-Speed, 6A MOSFET Driver (Noninverting), 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4420CSA vs MAX4420ESA+ |
MAX4420CSA+T | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8, 0.150 INCH, SLIM, PLASTIC, SO-8 | Maxim Integrated Products | MAX4420CSA vs MAX4420CSA+T |
MAX4420CSA+T | High-Speed, 6A MOSFET Driver (Noninverting), 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX4420CSA vs MAX4420CSA+T |
TC4420COA | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8 | Teledyne Technologies Inc | MAX4420CSA vs TC4420COA |
TC4420EOA713G | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MAX4420CSA vs TC4420EOA713G |