Part Details for MAX44241AUK+ by Analog Devices Inc
Overview of MAX44241AUK+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX44241AUK+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 36V, Low-Noise,Precision, Sing Min Qty: 1 Package Multiple: 1 | 1230 |
|
Buy Now | |
|
Ameya Holding Limited | 1230 |
|
RFQ |
Part Details for MAX44241AUK+
MAX44241AUK+ CAD Models
MAX44241AUK+ Part Data Attributes:
|
MAX44241AUK+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX44241AUK+
Analog Devices Inc
36V, Low-Noise, Precision, Single/Quad/Dual Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 2012-09-14 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0011 µA | |
Common-mode Reject Ratio-Nom | 158 dB | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 3.8 V/us | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Width | 1.625 mm |
Alternate Parts for MAX44241AUK+
This table gives cross-reference parts and alternative options found for MAX44241AUK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44241AUK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44241AUK+T | Operational Amplifier, 1 Func, 5uV Offset-Max, BICMOS, PDSO5, | Maxim Integrated Products | MAX44241AUK+ vs MAX44241AUK+T |
MAX44241AUK+T | 36V, Low-Noise, Precision, Single/Quad/Dual Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX44241AUK+ vs MAX44241AUK+T |