Part Details for MAX44250AUA+ by Maxim Integrated Products
Overview of MAX44250AUA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX44250AUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4127
|
Newark | Op Amp, 10Mhz, 8V/Us, Umax-8, No. Of Channels:1Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 1.35V To ± 10V, 2.7V To 20V, Ic Case/Package:Μmax, No. Of Pins:8Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX44250AUA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 112 |
|
$2.6300 / $4.3500 | Buy Now |
DISTI #
MAX44250AUA+-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8UMAX Min Qty: 1 Lead time: 24 Weeks Container: Tube |
228 In Stock |
|
$1.9125 / $3.0400 | Buy Now |
|
Rochester Electronics | MAX44250 - 20V, Ultra-Precision, Low-Noise Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 3643 |
|
$1.9000 / $2.2300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 260 |
|
$5.1294 | Buy Now |
Part Details for MAX44250AUA+
MAX44250AUA+ CAD Models
MAX44250AUA+ Part Data Attributes:
|
MAX44250AUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX44250AUA+
Maxim Integrated Products
Operational Amplifier, 1 Func, 8.5uV Offset-Max, BICMOS, PDSO8, UMAX-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00145 µA | |
Bias Current-Max (IIB) @25C | 0.00145 µA | |
Common-mode Reject Ratio-Nom | 129 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8.5 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 1.85 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 4466840 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MAX44250AUA+
This table gives cross-reference parts and alternative options found for MAX44250AUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44250AUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44250AUA+T | 20V, Ultra-Precision, Low-Noise Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX44250AUA+ vs MAX44250AUA+T |
MAX44250AUA+ | 20V, Ultra-Precision, Low-Noise Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX44250AUA+ vs MAX44250AUA+ |
MAX44250AUA+T | Operational Amplifier, 1 Func, 8.5uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, USOP, UMAX-8 | Maxim Integrated Products | MAX44250AUA+ vs MAX44250AUA+T |