MAX44250AUK+T
Description: 20V, Ultra-Precision, Low-Noise Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 125C

Overview of MAX44250AUK+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX44250AUK+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX44250AUK+T
Mouser Electronics Precision Amplifiers 20V, Ultra-Precision, Low-Noise Op Amp RoHS: Compliant 15606
  • 1 $3.5300
  • 10 $2.7800
  • 100 $2.4300
  • 250 $2.2400
  • 500 $2.1200
  • 1,000 $1.8600
  • 2,500 $1.7600
$1.7600 / $3.5300 Buy Now
Analog Devices Inc 20V, Ultra-Precision, Low-Nois Min Qty: 1 Package Multiple: 1 1673
  • 1 $4.0300
  • 10 $3.0670
  • 25 $2.7780
  • 100 $2.4237
  • 250 $2.2361
  • 500 $2.1150
  • 1,000 $2.0095
  • 2,500 $1.8908
  • 5,000 $1.8147
$1.8147 / $4.0300 Buy Now

CAD Models for MAX44250AUK+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX44250AUK+T by Analog Devices Inc

MAX44250AUK+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
5-SOT_23-N/A
Pin Count
5
Manufacturer Package Code
5-SOT_23-N/A
Date Of Intro
2011-10-24
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00145 µA
Bias Current-Max (IIB) @25C
0.00145 µA
Common-mode Reject Ratio-Nom
129 dB
Frequency Compensation
YES
Input Offset Voltage-Max
8.5 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Low-Bias
NO
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Min
8 V/us
Slew Rate-Nom
5 V/us
Supply Current-Max
1.85 mA
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
10000
Voltage Gain-Min
4466840
Wideband
NO
Width
1.625 mm
Want to compare parts?
  1. MAX44250AUK+T
    Analog Devices Inc
    20V, Ultra-Precision, Low-Noise Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 125C
    VS

Alternate Parts for MAX44250AUK+T

This table gives cross-reference parts and alternative options found for MAX44250AUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44250AUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX44250AUK+T Operational Amplifier, 1 Func, 8.5uV Offset-Max, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN Maxim Integrated Products MAX44250AUK+T vs MAX44250AUK+T
MAX44250AUK+ 20V, Ultra-Precision, Low-Noise Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc MAX44250AUK+T vs MAX44250AUK+
Part Number Description Manufacturer Compare
MAX44250AUK+ 20V, Ultra-Precision, Low-Noise Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc MAX44250AUK+T vs MAX44250AUK+
MAX44250AUA+T Operational Amplifier, 1 Func, 8.5uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, USOP, UMAX-8 Maxim Integrated Products MAX44250AUK+T vs MAX44250AUA+T
MAX44250AUK+T Operational Amplifier, 1 Func, 8.5uV Offset-Max, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN Maxim Integrated Products MAX44250AUK+T vs MAX44250AUK+T

Related Parts for MAX44250AUK+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX44250AUK+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX44250AUK+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX44250AUK+T would you like to use for your alert(s)?
  • Please alert me when MAX44250AUK+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX44250AUK+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX44250AUK+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX44250AUK+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX44250AUK+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX44250AUK+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: