Part Details for MAX44250AUK+T by Maxim Integrated Products
Overview of MAX44250AUK+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX44250AUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4128
|
Newark | Op Amp, 10Mhz, 8V/Us, Sot-23-5, No. Of Channels:1Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 1.35V To ± 10V, 2.7V To 20V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose, Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX44250AUK+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 963 |
|
$1.6000 / $3.1900 | Buy Now |
DISTI #
MAX44250AUK+CT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9848 In Stock |
|
$1.4037 / $3.0800 | Buy Now |
|
LCSC | 10MHz 3uV 200pA Single SOT-23-5 Precision OpAmps ROHS | 40 |
|
$1.8244 / $2.8224 | Buy Now |
Part Details for MAX44250AUK+T
MAX44250AUK+T CAD Models
MAX44250AUK+T Part Data Attributes:
|
MAX44250AUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX44250AUK+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 8.5uV Offset-Max, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00145 µA | |
Bias Current-Max (IIB) @25C | 0.00145 µA | |
Common-mode Reject Ratio-Nom | 129 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8.5 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 1.85 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 4466840 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for MAX44250AUK+T
This table gives cross-reference parts and alternative options found for MAX44250AUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44250AUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44250AUK+ | Operational Amplifier, 1 Func, 8.5uV Offset-Max, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX44250AUK+T vs MAX44250AUK+ |
MAX44250AUK+ | 20V, Ultra-Precision, Low-Noise Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX44250AUK+T vs MAX44250AUK+ |