Datasheets
MAX4428ESA+ by:
Analog Devices Inc

Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8

Part Details for MAX4428ESA+ by Analog Devices Inc

Results Overview of MAX4428ESA+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

MAX4428ESA+ Information

MAX4428ESA+ by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for MAX4428ESA+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX4428ESA
Mouser Electronics Gate Drivers Dual High-Speed, 1.5A MOSFET Drivers RoHS: Compliant 5170
  • 1 $7.8400
  • 10 $5.5400
  • 50 $5.4500
  • 100 $5.1300
  • 200 $4.8600
  • 500 $4.7600
  • 1,000 $4.5100
$4.5100 / $7.8400 Buy Now
Analog Devices Inc Dual High-Speed, 1.5A MOSFET D Package Multiple: 1 2560
  • 1 $7.8400
  • 10 $6.0640
  • 25 $5.6212
  • 100 $5.1341
  • 500 $4.7619
  • 1,000 $4.6467
$4.6467 / $7.8400 Buy Now

US Tariff Estimator: MAX4428ESA+ by Analog Devices Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

MAX4428ESA+
Analog Devices Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for MAX4428ESA+

MAX4428ESA+ CAD Models

MAX4428ESA+ Part Data Attributes

MAX4428ESA+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4428ESA+ Analog Devices Inc Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 8-SOIC_N-150_MIL
Package Description Sop-8
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1993-03-01
High Side Driver No
Input Characteristics Standard
Interface IC Type Buffer Or Inverter Based Mosfet Driver
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 Mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics Totem-Pole
Output Peak Current Limit-Nom 1.5 A
Output Polarity Complementary
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Supply Current-Max 8 Ma
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Matte Tin (Sn) - Annealed
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 0.06 µS
Turn-on Time 0.04 µS
Width 3.9 Mm

Alternate Parts for MAX4428ESA+

This table gives cross-reference parts and alternative options found for MAX4428ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4428ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TC4428EOA713 Microchip Technology Inc $1.0000 1.5A Dual MOSFET Drvr MAX4428ESA+ vs TC4428EOA713
TC4428AVOA Microchip Technology Inc $1.0000 1.5A DUAL MOSFET DRVR, TD MATCH MAX4428ESA+ vs TC4428AVOA
TC4428VOA Microchip Technology Inc $51.3396 1.5A Dual MOSFET Drvr MAX4428ESA+ vs TC4428VOA
TC4428VOA713 Microchip Technology Inc $51.3396 1.5A Dual MOSFET Drvr MAX4428ESA+ vs TC4428VOA713
TC4428ACOA713 Microchip Technology Inc Check for Price 1.5A Dual MOSFET Drvr, td Match MAX4428ESA+ vs TC4428ACOA713
TC4428AEOA713 Microchip Technology Inc Check for Price 1.5A Dual MOSFET Drvr, td Match MAX4428ESA+ vs TC4428AEOA713
TC4428AEOA Microchip Technology Inc Check for Price 1.5A Dual MOSFET Drvr, td Match MAX4428ESA+ vs TC4428AEOA
TC4428VOA713-VAO Microchip Technology Inc Check for Price APG STANDARD MAX4428ESA+ vs TC4428VOA713-VAO
Part Number Manufacturer Composite Price Description Compare
MAX4428CSA+ Analog Devices Inc Check for Price Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8 MAX4428ESA+ vs MAX4428CSA+
MAX4428CSA+T Analog Devices Inc Check for Price Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8 MAX4428ESA+ vs MAX4428CSA+T
MAX4428ESA+T Analog Devices Inc Check for Price Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8 MAX4428ESA+ vs MAX4428ESA+T
equivalents icon

MAX4428ESA+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4428ESA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4428ESA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4428ESA+ would you like to use for your alert(s)?
  • Please alert me when MAX4428ESA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4428ESA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4428ESA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4428ESA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4428ESA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4428ESA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: