There are no models available for this part yet.
Overview of MAX442CSA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX442CSA by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Analog Multiplexer, Single, 2 Channel, 8 Pin, Plastic, SOP | 105 |
|
$9.6250 / $12.3750 | Buy Now | ||
Quest Components | Analog Multiplexer, Single, 2 Channel, 8 Pin, Plastic, SOP | 11 |
|
$5.1022 / $6.9576 | Buy Now | ||
Quest Components | Analog Multiplexer, Single, 2 Channel, 8 Pin, Plastic, SOP | 4 |
|
$5.7750 / $11.5500 | Buy Now |
CAD Models for MAX442CSA by Maxim Integrated Products
Part Data Attributes for MAX442CSA by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
VIDEO MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-5.25 V
|
Neg Supply Voltage-Min (Vsup)
|
-4.75 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
38 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MAX442CSA
This table gives cross-reference parts and alternative options found for MAX442CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX442CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX442CSA-T | Video Multiplexer, 1 Func, 2 Channel, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX442CSA vs MAX442CSA-T |
MAX442ESA | Video Multiplexer, 1 Func, 2 Channel, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX442CSA vs MAX442ESA |
Related Parts for MAX442CSA
-
MAX4531EAPMultiplexers or Switches
-
MAX1237EUAAnalog to Digital Converters
-
MAX20Other Analog ICs
-
MAX4430ESAOperational Amplifiers
-
MAX1487CPALine Driver or Receivers
-
MAX445CPGAudio/Video Amplifiers
-
MASMCG120ATransient Suppressors
-
MAX2245EBL-TRF/Microwave Amplifiers
-
MAX4017EUABuffer Amplifiers