Part Details for MAX4488ATT+ by Analog Devices Inc
Results Overview of MAX4488ATT+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4488ATT+ Information
MAX4488ATT+ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX4488ATT+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | SOT23, Low-Noise, Low-Distorti Package Multiple: 1 | 0 |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 6400 |
|
RFQ |
US Tariff Estimator: MAX4488ATT+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX4488ATT+
MAX4488ATT+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX4488ATT+ Part Data Attributes
|
|
MAX4488ATT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4488ATT+
Analog Devices Inc
Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 6-LFCSP-3X3X0.75 | |
| Package Description | Rohs Compliant, Mo-229, Tdfn-6 | |
| Pin Count | 6 | |
| Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2001-07-15 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00015 µA | |
| Bias Current-Max (IIB) @25C | 0.00015 µA | |
| Common-mode Reject Ratio-Min | 90 Db | |
| Common-mode Reject Ratio-Nom | 115 Db | |
| Frequency Compensation | Yes (Avcl>=5) | |
| Input Offset Voltage-Max | 750 µV | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC6,.11,37 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Nom | 3 V/Us | |
| Supply Current-Max | 4.4 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 17780 | |
| Wideband | No | |
| Width | 3 Mm |