Part Details for MAX4514CSA+ by Analog Devices Inc
Overview of MAX4514CSA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4514CSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4514CSA
|
Mouser Electronics | Analog Switch ICs Low-Voltage, Low-On-Resistance, SPST, CM RoHS: Compliant | 77 |
|
$1.4400 / $2.7800 | Buy Now |
|
Analog Devices Inc | Low-Voltage, Low-On-Resistance Min Qty: 1 Package Multiple: 1 | 16 |
|
$1.3445 / $2.7800 | Buy Now |
Part Details for MAX4514CSA+
MAX4514CSA+ CAD Models
MAX4514CSA+ Part Data Attributes:
|
MAX4514CSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4514CSA+
Analog Devices Inc
Low-Voltage, Low-On-Resistance, SPST, CMOS Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1996-06-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4514CSA+
This table gives cross-reference parts and alternative options found for MAX4514CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4514CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4514CSA | SPST, 1 Func, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX4514CSA+ vs MAX4514CSA |
MAX4514CSA+T | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4514CSA+ vs MAX4514CSA+T |
ISL84514IBZ | Low-Voltage, Single Supply, SPST, Analog Switches, SOICN, /Tube | Renesas Electronics Corporation | MAX4514CSA+ vs ISL84514IBZ |
ISL84514IB | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | MAX4514CSA+ vs ISL84514IB |
ISL84514IB | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | MAX4514CSA+ vs ISL84514IB |
MAX4514ESA+ | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4514CSA+ vs MAX4514ESA+ |
MAX4514CSA | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, SOP-8 | Rochester Electronics LLC | MAX4514CSA+ vs MAX4514CSA |
MAX4514ESA-T | SPST, 1 Func, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX4514CSA+ vs MAX4514ESA-T |
MAX4514CSA-T | SPST, 1 Func, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX4514CSA+ vs MAX4514CSA-T |
ISL84514IBZ | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | MAX4514CSA+ vs ISL84514IBZ |